|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-LM258DMR2G
Manufacturer Part #:

LM258DMR2G

Manufacturer:

Description:
Operational Amplifiers - Op Amps 3-32V Dual Low Bias -25 to 85deg C
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Operational Amplifiers - Op Amps
RoHS: RoHS Compliant Details
Amplifier Type: General Purpose Amplifier
Number of Channels: 2 Channel
GBP - Gain Bandwidth Product: 1 MHz
SR - Slew Rate: 0.6 V/us
CMRR - Common Mode Rejection Ratio: 70 dB
Output Current per Channel: 40 mA
Ib - Input Bias Current: 150 nA
Vos - Input Offset Voltage: 5 mV
Supply Voltage - Max: 32 V
Supply Voltage - Min: 3 V
Supply Current per Channel: 1.2 mA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Shutdown: No Shutdown
Mounting Style: SMD/SMT
Package / Case: MSOP-8
Packaging: Reel
Brand: ON Semiconductor
Product: Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 65 dB
Series: LM258
Factory Pack Quantity: 4000
Technology: Bipolar
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
HF50ACC322513-TD25 EMI Filter Beads, Chips & Arrays 1,937
GRM21BR61C106KE15L Multilayer Ceramic Capacitors MLCC - SMD/SMT 460,268
SP0503BAHTG TVS Diode Arrays 29,033
PIC18LF8722-I/PT 8-bit Microcontrollers - MCU 783
06035C104KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 767,551
ADS1232IPWR Analog to Digital Converters - ADC 1,738
CSD16340Q3 MOSFET 22,144
DAC8760IPWPR Digital to Analog Converters - DAC 2,420
MAX13432EESD+ RS-485 Interface IC 3,456
GCM31CR71H225KA55L Multilayer Ceramic Capacitors MLCC - SMD/SMT 95,937
Real Time Availability
Stock:
3,080 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 25 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.50
  10: $0.336
  100: $0.188
  1,000: $0.141
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
  4,000: $0.121
  8,000: $0.113
  24,000: $0.104
  48,000: $0.10
  100,000: $0.096
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


197847692 199932977 121307804 147914401