|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-LM258DG
Manufacturer Part #:

LM258DG

Manufacturer:

Description:
Operational Amplifiers - Op Amps 3-32V Dual Low Bias -25 to 85deg C
Available in MultiSIM BLUE Available in MultiSIM BLUE
Mouser Online Catalog Page 499, Mouser Online Catalog
PDF Page 499, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Operational Amplifiers - Op Amps
RoHS: RoHS Compliant Details
Amplifier Type: General Purpose Amplifier
Number of Channels: 2 Channel
GBP - Gain Bandwidth Product: 1 MHz
SR - Slew Rate: 0.6 V/us
CMRR - Common Mode Rejection Ratio: 70 dB
Output Current per Channel: 40 mA
Ib - Input Bias Current: 150 nA
Vos - Input Offset Voltage: 5 mV
Supply Voltage - Max: 32 V
Supply Voltage - Min: 3 V
Supply Current per Channel: 1.2 mA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Shutdown: No Shutdown
Mounting Style: SMD/SMT
Package / Case: SOIC-8
Packaging: Tube
Brand: ON Semiconductor
Product: Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 65 dB
Series: LM258
Factory Pack Quantity: 98
Technology: Bipolar
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
2N2222A Bipolar Transistors - BJT 28,373
C1206C106K3PACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 35,947
SLS121PC04 Slide Switches 7,886
L78L05ACUTR Linear Voltage Regulators 14,560
2920L050DR Resettable Fuses - PPTC 6,572
1N4148W-7-F Diodes - General Purpose, Power, Switching 323,544
1728365 Fixed Terminal Blocks 546
BAT-HLD-001 Coin Cell Battery Holders 27,833
T93YA103KT20 Trimmer Resistors - Through Hole 3,512
1210L010WR Resettable Fuses - PPTC 5,814
Real Time Availability
Stock:
6,554 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.45
  10: $0.297
  100: $0.166
  1,000: $0.124
  2,500: $0.107
  10,000: $0.10
  25,000: $0.092
  50,000: $0.088
  100,000: $0.085

To add to a project, please Log In.


121307804 199932977 197847692 147914401