|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
863-LM2576TV-ADJG
Manufacturer Part #:

LM2576TV-ADJG

Manufacturer:

Description:
Voltage Regulators - Switching Regulators 3A 1.23-37V ADJ Buck PWM
Mouser Online Catalog Page 582, Mouser Online Catalog
PDF Page 582, PDF Catalog Page
LM2576TV-ADJG Datasheet LM2576TV-ADJG Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Voltage Regulators - Switching Regulators
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Mounting Style: Through Hole
Package / Case: TO-220-5
Output Voltage: 1.23 V to 37 V
Output Current: 3 A
Input Voltage MAX: 45 V
Topology: Buck
Switching Frequency: 52 kHz
Series: LM2576
Packaging: Tube
Factory Pack Quantity: 50
Type: Buck
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
V23079A1001B301 Low Signal Relays - PCB 6,095
1-2199298-4 IC & Component Sockets 61,751
PIC16F88-I/P 8-bit Microcontrollers - MCU 3,477
1N5822 Schottky Diodes & Rectifiers 8,848
ST3232BDR Buffers & Line Drivers 9,032
TIP35C Bipolar Transistors - BJT 3,793
MAX232IN RS-232 Interface IC 5,103
929953-30 Headers & Wire Housings 13,955
NE556N Timers & Support Products 6,895
UPW1V331MPD Aluminum Electrolytic Capacitors - Leaded 784
Real Time Availability
Stock:
441 Can Ship Immediately

On Order:
0

Factory Lead-Time:
9 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.35
10:
$1.89
100:
$1.51
500:
$1.32
$1.10
$1.02
$0.984
$0.909

To add to a project, please Log In.

122417216 128534242 153995796 197847692 106889023 147914401 188492425