|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
863-LM2575T-ADJG
Manufacturer Part #:

LM2575T-ADJG

Manufacturer:

Description:
Voltage Regulators - Switching Regulators 1A 1.23-37V ADJ Buck PWM
Mouser Online Catalog Page 583, Mouser Online Catalog
PDF Page 583, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Voltage Regulators - Switching Regulators
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Topology: Buck
Input Voltage MAX: 45 V
Switching Frequency: 52 kHz
Output Voltage: 1.23 V to 37 V
Output Current: 1 A
Mounting Style: Through Hole
Package / Case: TO-220-5
Packaging: Tube
Series: LM2575
Factory Pack Quantity: 50
Type: Charge Pump
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DS3231MZ+ Real Time Clock 1,839
1N4004 Rectifiers 162,104
1N4148TR Diodes - General Purpose, Power, Switching 243,719
ATMEGA328P-PN 8-bit Microcontrollers - MCU 719
1-2199298-2 IC & Component Sockets 65,510
13R224C Fixed Inductors 3,003
110-43-328-41-001000 IC & Component Sockets 1,169
S216S02F Solid State Relays - PCB Mount 1,211
1N5819 Schottky Diodes & Rectifiers 14,296
LM2575T-5G Voltage Regulators - Switching Regulators 663
Real Time Availability
Stock:
681 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.28
  10: $1.84
  100: $1.47
  500: $1.28
  1,000: $1.06
  2,500: $0.994
  5,000: $0.957
  10,000: $0.92
  25,000: Quote

To add to a project, please Log In.


197847692 106889023 147914401 188492425