|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-LM239NG
Manufacturer Part #:

LM239NG

Manufacturer:

Description:
Analog Comparators 3-36V Qud Comparator -25 to 85 deg C
Available in MultiSIM BLUE Available in MultiSIM BLUE
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Analog Comparators
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Comparator Type: General Purpose
Number of Channels: 4 Channel
Output Type: Open Collector
Output Current per Channel: 16 mA
Ib - Input Bias Current: 250 nA
Vos - Input Offset Voltage: 5 mV
Supply Voltage - Max: 36 V
Supply Voltage - Min: 3 V
Supply Current: 2 mA
Response Time: 1.3 us
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Mounting Style: Through Hole
Package / Case: PDIP-14
Packaging: Tube
GBP - Gain Bandwidth Product: -
Pd - Power Dissipation: 1000 mW
Product: Analog Comparators
Series: LM239
Shutdown: No Shutdown
Factory Pack Quantity: 500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
3224W-1-103E Trimmer Resistors - SMD 4,303
NUP2105LT1G TVS Diode Arrays 112,580
STM8L052R8T6 8-bit Microcontrollers - MCU 1,336
MCP73831T-2ATI/OT Battery Management 7,092
PIC16F873A-I/SP 8-bit Microcontrollers - MCU 1,032
ADUM5241ARZ-RL7 Digital Isolators 781
TPD6F002DSVR EMI Network Filter Arrays 8,772
EXB-2HV103JV Resistor Networks & Arrays 58,374
EXB-E10C103J Resistor Networks & Arrays 43,211
PCA9515ADP,118 Interface - Signal Buffers, Repeaters 3,874
Real Time Availability
Stock:
2,316 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.58
  10: $0.429
  100: $0.27
  1,000: $0.209
  2,500: $0.178
  10,000: $0.166
  25,000: $0.157
  50,000: $0.153
  100,000: Quote

To add to a project, please Log In.


121307804 147914401 197847692