|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-LM239DTBR2G
Manufacturer Part #:

LM239DTBR2G

Manufacturer:

Description:
Analog Comparators 3-36V Qud Comparator -25 to 85 deg C
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Analog Comparators
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Comparator Type: General Purpose
Number of Channels: 4 Channel
Output Type: Open Collector
Output Current per Channel: 16 mA
Ib - Input Bias Current: 250 nA
Vos - Input Offset Voltage: 5 mV
Supply Voltage - Max: 36 V
Supply Voltage - Min: 3 V
Supply Current: 2 mA
Response Time: 1.3 us
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Mounting Style: SMD/SMT
Package / Case: TSSOP-14
Packaging: Reel
GBP - Gain Bandwidth Product: -
Pd - Power Dissipation: 1 W
Product: Analog Comparators
Series: LM239
Shutdown: No Shutdown
Factory Pack Quantity: 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
47553-0001 Memory Card Connectors 9,514
31-5660 RF Connectors / Coaxial Connectors 548
TPD2E007DCKR ESD Suppressors 9,401
10TPE220ML Tantalum Capacitors - Polymer SMD 3,872
WSL2512R0250FEA Current Sense Resistors - SMD 8,629
BMIS-203-C EMI Connector Gaskets & Grounding Pads 21,286
BMIS-203-F EMI Connector Gaskets & Grounding Pads 10,347
MM8030-2610RJ3 RF Connectors / Coaxial Connectors 33,385
ACH32C-103-T EMI Network Filter 13,532
ispPAC-POWR1220AT8-02TN100I Supervisory Circuits 377
Real Time Availability
Stock:
4,713 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.46
  10: $0.342
  100: $0.215
  1,000: $0.166
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.142
  10,000: $0.132
  25,000: $0.125
  50,000: $0.122
  100,000: $0.117
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


121307804 147914401 197847692