|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-LM239DR2G
Manufacturer Part #:

LM239DR2G

Manufacturer:

Description:
Analog Comparators 3-36V Qud Comparator -25 to 85 deg C
Available in MultiSIM BLUE Available in MultiSIM BLUE
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Analog Comparators
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Comparator Type: General Purpose
Number of Channels: 4 Channel
Output Type: Open Collector
Output Current per Channel: 16 mA
Ib - Input Bias Current: 250 nA
Vos - Input Offset Voltage: 5 mV
Supply Voltage - Max: 36 V
Supply Voltage - Min: 3 V
Supply Current: 2 mA
Response Time: 1.3 us
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Mounting Style: SMD/SMT
Package / Case: SOIC-14
Packaging: Reel
GBP - Gain Bandwidth Product: -
Pd - Power Dissipation: 1000 mW
Product: Analog Comparators
Series: LM239
Shutdown: No Shutdown
Factory Pack Quantity: 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
BTS4142N Power Switch ICs - Power Distribution 9,844
GRM188R61A335KE15D Multilayer Ceramic Capacitors MLCC - SMD/SMT 68,053
MRA4007T3G Rectifiers 99,974
SM6T18CA TVS Diodes - Transient Voltage Suppressors 11,872
LM224DR2G Operational Amplifiers - Op Amps 7,842
CDRH2D14NP-2R2NC Fixed Inductors 1,265
SMBT70A-13-F TVS Diodes - Transient Voltage Suppressors 3,423
GRM188R71A225KE15J Multilayer Ceramic Capacitors MLCC - SMD/SMT 8,827
GRM188R71A474KA61D Multilayer Ceramic Capacitors MLCC - SMD/SMT 6,719
PVZ3A473C01R00 Trimmer Resistors - SMD 2,825
Real Time Availability
Stock:
3,575 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.47
  10: $0.312
  100: $0.174
  1,000: $0.13
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.112
  10,000: $0.105
  25,000: $0.096
  50,000: $0.093
  100,000: $0.089
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


121307804 147914401 197847692