|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-LM239DG
Manufacturer Part #:

LM239DG

Manufacturer:

Description:
Analog Comparators 3-36V Qud Comparator -25 to 85 deg C
Available in MultiSIM BLUE Available in MultiSIM BLUE
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Analog Comparators
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Comparator Type: General Purpose
Number of Channels: 4 Channel
Output Type: Open Collector
Output Current per Channel: 16 mA
Ib - Input Bias Current: 250 nA
Vos - Input Offset Voltage: 5 mV
Supply Voltage - Max: 36 V
Supply Voltage - Min: 3 V
Supply Current: 2 mA
Response Time: 1.3 us
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Mounting Style: SMD/SMT
Package / Case: SOIC-14
Packaging: Tube
GBP - Gain Bandwidth Product: -
Pd - Power Dissipation: 1000 mW
Product: Analog Comparators
Series: LM239
Shutdown: No Shutdown
Factory Pack Quantity: 55
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
BTA41-600BRG Triacs 3,985
OPA170AIDBVR Precision Amplifiers 17,651
2901643 Modular Connectors / Ethernet Connectors 96
MAX4172ESA+ Current Sense Amplifiers 2,853
NCP18XH103F03RB NTC Thermistors 123,358
STM32F415VGT6 ARM Microcontrollers - MCU 466
MMPQ6700 Bipolar Transistors - BJT 2,363
NDS9945 MOSFET 2,989
0451001.MRL Surface Mount Fuses 6,162
V575LA80BP Varistors 1,942
Real Time Availability
Stock:
963 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.47
  10: $0.312
  100: $0.174
  1,000: $0.13
  2,500: $0.112
  10,000: $0.105
  25,000: $0.096
  50,000: $0.093
  100,000: $0.089

To add to a project, please Log In.


147914401 121307804 197847692