|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-LM224NG
Manufacturer Part #:

LM224NG

Manufacturer:

Description:
Operational Amplifiers - Op Amps 3-32V Quad Channel Lo PWR -25 to 85deg
Available in MultiSIM BLUE Available in MultiSIM BLUE
Mouser Online Catalog Page 499, Mouser Online Catalog
PDF Page 499, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Operational Amplifiers - Op Amps
RoHS: RoHS Compliant Details
Amplifier Type: General Purpose Amplifier
Number of Channels: 4 Channel
GBP - Gain Bandwidth Product: 1 MHz
SR - Slew Rate: 0.6 V/us
CMRR - Common Mode Rejection Ratio: 70 dB
Output Current per Channel: 40 mA
Ib - Input Bias Current: 150 nA
Vos - Input Offset Voltage: 5 mV
Supply Voltage - Max: 32 V
Supply Voltage - Min: 3 V
Supply Current per Channel: 1.2 mA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Shutdown: No Shutdown
Mounting Style: Through Hole
Package / Case: PDIP-14
Packaging: Tube
Brand: ON Semiconductor
Product: Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 65 dB
Series: LM224
Factory Pack Quantity: 500
Technology: Bipolar
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1N4004 Rectifiers 212,026
1N4148 Diodes - General Purpose, Power, Switching 280,108
RJFRB71 Modular Connectors / Ethernet Connectors 628
EEU-FR1C102L Aluminum Electrolytic Capacitors - Leaded 8,018
LM393D Analog Comparators 1,886
QEE123 Infrared Emitters 8,587
CD14538BE Monostable Multivibrator 5,198
1N5231B Zener Diodes 46,721
MPSA13RLRAG Darlington Transistors 967
Real Time Availability
Stock:
1,128 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.61
  10: $0.443
  100: $0.278
  1,000: $0.215
  2,500: $0.183
  10,000: $0.171
  25,000: $0.162
  50,000: $0.158
  100,000: Quote

To add to a project, please Log In.


197847692 121307804 147914401