|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-LM224DTBR2G
Manufacturer Part #:

LM224DTBR2G

Manufacturer:

Description:
Operational Amplifiers - Op Amps 3-32V Quad Channel Lo PWR -25 to 85deg
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Operational Amplifiers - Op Amps
RoHS: RoHS Compliant Details
Amplifier Type: Operational Amplifier
Number of Channels: 4 Channel
GBP - Gain Bandwidth Product: 1 MHz
SR - Slew Rate: 0.6 V/us
CMRR - Common Mode Rejection Ratio: 70 dB
Output Current per Channel: 40 mA
Ib - Input Bias Current: - 150 nA
Vos - Input Offset Voltage: 2 mV
Supply Voltage - Max: 32 V
Supply Voltage - Min: 3 V
Supply Current per Channel: 3 mA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Shutdown: No Shutdown
Mounting Style: SMD/SMT
Package / Case: TSSOP-14
Packaging: Reel
Brand: ON Semiconductor
Input Type: Differential
Ios - Input Offset Current: 100 nA
Product: Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 100 dB
Series: LM224
Factory Pack Quantity: 2500
Technology: Bipolar
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
STCS2ASPR LED Lighting Drivers 27,872
39-01-2060 Headers & Wire Housings 175,464
90119-2110 Headers & Wire Housings 48,156
DS1388Z-33+ Real Time Clock 3,116
LG R971-KN-1 Standard LEDs - SMD 349,244
CP1-12V Automotive Relays 5,501
ZX62-B-5PA(11) USB Connectors 31,223
BJ78 RF Connectors / Coaxial Connectors 746
JMK325ABJ227MM-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 12,668
LM293ST Analog Comparators 11,118
Real Time Availability
Stock:
5,115 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.46
  10: $0.342
  100: $0.215
  1,000: $0.166
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.142
  10,000: $0.132
  25,000: $0.125
  50,000: $0.122
  100,000: $0.117
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


197847692 199932977 147914401 121307804