|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-LM224DTBG
Manufacturer Part #:

LM224DTBG

Manufacturer:

Description:
Operational Amplifiers - Op Amps 3-32V Quad Channel Lo PWR -25 to 85deg
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Operational Amplifiers - Op Amps
RoHS: RoHS Compliant Details
Amplifier Type: General Purpose Amplifier
Number of Channels: 4 Channel
GBP - Gain Bandwidth Product: 1 MHz
SR - Slew Rate: 0.6 V/us
CMRR - Common Mode Rejection Ratio: 70 dB
Output Current per Channel: 40 mA
Ib - Input Bias Current: 150 nA
Vos - Input Offset Voltage: 5 mV
Supply Voltage - Max: 32 V
Supply Voltage - Min: 3 V
Supply Current per Channel: 1.2 mA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Shutdown: No Shutdown
Mounting Style: SMD/SMT
Package / Case: TSSOP-14
Packaging: Tube
Brand: ON Semiconductor
Product: Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 65 dB
Series: LM224
Factory Pack Quantity: 96
Technology: Bipolar
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
39-01-2060 Headers & Wire Housings 175,464
ADM2587EBRWZ Digital Isolators 2,283
CDSOT23-SM712 TVS Diode Arrays 32,151
90119-2110 Headers & Wire Housings 48,156
LG R971-KN-1 Standard LEDs - SMD 349,244
BSS138 MOSFET 247,641
H11L1SR2M Logic Output Optocouplers 8,122
39-01-2080 Headers & Wire Housings 11,111
39-01-2140 Headers & Wire Housings 9,582
90142-0016 Headers & Wire Housings 2,875
Real Time Availability
Stock:
930 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.47
  10: $0.342
  100: $0.215
  1,000: $0.166
  2,500: $0.142
  10,000: $0.132
  25,000: $0.125
  50,000: $0.122
  100,000: $0.117

To add to a project, please Log In.


197847692 199932977 121307804 147914401