|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-LM224DR2G
Manufacturer Part #:

LM224DR2G

Manufacturer:

Description:
Operational Amplifiers - Op Amps 3-32V Quad Channel Lo PWR -25 to 85deg
Available in MultiSIM BLUE Available in MultiSIM BLUE
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Operational Amplifiers - Op Amps
RoHS: RoHS Compliant Details
Amplifier Type: General Purpose Amplifier
Number of Channels: 4 Channel
GBP - Gain Bandwidth Product: 1 MHz
SR - Slew Rate: 0.6 V/us
CMRR - Common Mode Rejection Ratio: 70 dB
Output Current per Channel: 40 mA
Ib - Input Bias Current: 150 nA
Vos - Input Offset Voltage: 5 mV
Supply Voltage - Max: 32 V
Supply Voltage - Min: 3 V
Supply Current per Channel: 1.2 mA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Shutdown: No Shutdown
Mounting Style: SMD/SMT
Package / Case: SOIC-14
Packaging: Reel
Brand: ON Semiconductor
Product: Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 65 dB
Series: LM224
Factory Pack Quantity: 2500
Technology: Bipolar
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
3361P-1-502GLF Trimmer Resistors - SMD 3,717
SM6T18CA TVS Diodes - Transient Voltage Suppressors 11,872
2N7002 MOSFET 71,387
BAT54S Schottky Diodes & Rectifiers 61,099
ES1D Rectifiers 66,693
INA194AIDBVR Current & Power Monitors & Regulators 4,890
SN65HVD32DR RS-422/RS-485 Interface IC 3,348
STB30NF10T4 MOSFET 710
HEF4001BT,653 Logic Gates 3,733
LM239DR2G Analog Comparators 3,575
Real Time Availability
Stock:
7,842 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.47
  10: $0.312
  100: $0.174
  1,000: $0.13
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.112
  10,000: $0.105
  25,000: $0.096
  50,000: $0.093
  100,000: $0.089
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


197847692 121307804 199932977 147914401