|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-LM224DG
Manufacturer Part #:

LM224DG

Manufacturer:

Description:
Operational Amplifiers - Op Amps 3-32V Quad Channel Lo PWR -25 to 85deg
Available in MultiSIM BLUE Available in MultiSIM BLUE
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Operational Amplifiers - Op Amps
RoHS: RoHS Compliant Details
Amplifier Type: General Purpose Amplifier
Number of Channels: 4 Channel
GBP - Gain Bandwidth Product: 1 MHz
SR - Slew Rate: 0.6 V/us
CMRR - Common Mode Rejection Ratio: 70 dB
Output Current per Channel: 40 mA
Ib - Input Bias Current: 150 nA
Vos - Input Offset Voltage: 5 mV
Supply Voltage - Max: 32 V
Supply Voltage - Min: 3 V
Supply Current per Channel: 1.2 mA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Shutdown: No Shutdown
Mounting Style: SMD/SMT
Package / Case: SOIC-14
Packaging: Tube
Brand: ON Semiconductor
Product: Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 65 dB
Series: LM224
Factory Pack Quantity: 55
Technology: Bipolar
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LRTBGFTG-T7AW-1+V7A7-29+R Standard LEDs - SMD 137,050
C0805C476M9PACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 159,116
CCM03-3009LFT R102 Memory Card Connectors 24,009
PS-1250F2 Sealed Lead Acid Battery 1,661
ST-LINK/V2-ISOL Programmers - Processor Based 89
1-66103-8 Pin & Socket Connectors 57,158
C8051F040-GQ 8-bit Microcontrollers - MCU 779
C8051F041-GQ 8-bit Microcontrollers - MCU 1,378
MAX485CSA+ RS-422/RS-485 Interface IC 4,105
3299W-1-103LF Trimmer Resistors - Through Hole 3,270
Real Time Availability
Stock:
3,922 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.47
  10: $0.312
  100: $0.174
  1,000: $0.13
  2,500: $0.112
  10,000: $0.105
  25,000: $0.096
  50,000: $0.093
  100,000: $0.089

To add to a project, please Log In.


197847692 121307804 147914401 199932977