|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-LM211DR2G
Manufacturer Part #:

LM211DR2G

Manufacturer:

Description:
Analog Comparators 5-30V SGL Comparator -25 to 85 deg C
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Analog Comparators
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Comparator Type: General Purpose
Number of Channels: 1 Channel
Output Type: Complementary
Output Current per Channel: 2.4 mA
Ib - Input Bias Current: 100 nA
Vos - Input Offset Voltage: 3 mV
Supply Voltage - Max: 36 V
Supply Voltage - Min: 5 V
Supply Current: 2.4 mA
Response Time: 200 ns
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Mounting Style: SMD/SMT
Package / Case: SOIC-8
Packaging: Reel
GBP - Gain Bandwidth Product: -
Pd - Power Dissipation: 625 mW
Product: Analog Comparators
Series: LM211
Shutdown: No Shutdown
Factory Pack Quantity: 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CGA4J1C0G2A333J125AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 6,941
GRM31C5C1E104JA01L Multilayer Ceramic Capacitors MLCC - SMD/SMT 322,600
GRM32ER71H106KA12L Multilayer Ceramic Capacitors MLCC - SMD/SMT 81,726
GRM31CF51H475ZA01L Multilayer Ceramic Capacitors MLCC - SMD/SMT 88,100
LM2937IMP-5.0/NOPB LDO Voltage Regulators 9,399
LM317AEMP/NOPB Linear Voltage Regulators 12,252
LM293ST Analog Comparators 11,118
SM6T6V8CA TVS Diodes - Transient Voltage Suppressors 12,160
74LCX14BQX Inverters 10,616
BAT54S Schottky Diodes & Rectifiers 61,099
Real Time Availability
Stock:
1,858 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.61
  10: $0.443
  100: $0.278
  1,000: $0.215
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.183
  10,000: $0.171
  25,000: $0.162
  50,000: $0.158
  100,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


121307804 147914401 197847692