|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-LM211DG
Manufacturer Part #:

LM211DG

Manufacturer:

Description:
Analog Comparators 5-30V SGL Comparator -25 to 85 deg C
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Analog Comparators
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Comparator Type: General Purpose
Number of Channels: 1 Channel
Output Type: Complementary
Output Current per Channel: 2.4 mA
Ib - Input Bias Current: 100 nA
Vos - Input Offset Voltage: 3 mV
Supply Voltage - Max: 36 V
Supply Voltage - Min: 5 V
Supply Current: 2.4 mA
Response Time: 200 ns
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Mounting Style: SMD/SMT
Package / Case: SOIC-8
Packaging: Tube
GBP - Gain Bandwidth Product: -
Pd - Power Dissipation: 625 mW
Product: Analog Comparators
Series: LM211
Shutdown: No Shutdown
Factory Pack Quantity: 98
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ATMEGA328P-AU 8-bit Microcontrollers - MCU 23,175
ST-LINK/V2 Programmers - Processor Based 796
OPA2134UA/2K5 Audio Amplifiers 6,453
LM2674MX-5.0/NOPB Voltage Regulators - Switching Regulators 6,603
STLQ015XG33R LDO Voltage Regulators 12,407
ATMEGA162-16MU 8-bit Microcontrollers - MCU 432
ATMEGA324A-AU 8-bit Microcontrollers - MCU 880
ATMEGA32A-MU 8-bit Microcontrollers - MCU 1,191
PIC18F26K80-I/SS 8-bit Microcontrollers - MCU 932
AD587KRZ Voltage References 491
Real Time Availability
Stock:
644 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.61
  10: $0.443
  100: $0.278
  1,000: $0.215
  2,500: $0.183
  10,000: $0.171
  25,000: $0.162
  50,000: $0.158
  100,000: Quote

To add to a project, please Log In.


121307804 147914401 197847692