|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-LM201AVDR2G
Manufacturer Part #:

LM201AVDR2G

Manufacturer:

Description:
Operational Amplifiers - Op Amps Precision Single Chnl -40 to 105deg C
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Operational Amplifiers - Op Amps
RoHS: RoHS Compliant Details
Amplifier Type: General Purpose Amplifier
Number of Channels: 1 Channel
GBP - Gain Bandwidth Product: 1 MHz
SR - Slew Rate: 5 V/us
CMRR - Common Mode Rejection Ratio: 80 dB
Output Current per Channel: 30 mA
Ib - Input Bias Current: 75 nA
Vos - Input Offset Voltage: 2 mV
Supply Current per Channel: 1.8 mA
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Shutdown: No Shutdown
Mounting Style: SMD/SMT
Package / Case: SOIC-8
Packaging: Reel
Brand: ON Semiconductor
Product: Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 80 dB
Series: LM201A
Factory Pack Quantity: 2500
Technology: Bipolar
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LAN8710A-EZK-TR Ethernet ICs 12,354
SLPX222M200H9P3 Aluminum Electrolytic Capacitors - Snap In 2,124
SM6T39CA TVS Diodes - Transient Voltage Suppressors 12,918
STTH212S Rectifiers 7,986
NDS8434 MOSFET 2,314
SMCJ54A TVS Diodes - Transient Voltage Suppressors 9,835
22-03-5035 Headers & Wire Housings 7,745
67803-8020 USB Connectors 6,147
NC6-P108-04 Barrier Terminal Blocks 2,546
Real Time Availability
Stock:
2,739 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.87
  10: $0.70
  100: $0.538
  500: $0.475
  1,000: $0.375
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.332
  10,000: $0.32
  25,000: $0.31
  50,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


129996457 147914401 190993817 121307804 199932977 197847692