|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-LM201ADR2G
Manufacturer Part #:

LM201ADR2G

Manufacturer:

Description:
Operational Amplifiers - Op Amps Precision Single Chnl -25 to 85deg C
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Operational Amplifiers - Op Amps
RoHS: RoHS Compliant Details
Amplifier Type: General Purpose Amplifier
Number of Channels: 1 Channel
GBP - Gain Bandwidth Product: 1 MHz
SR - Slew Rate: 5 V/us
CMRR - Common Mode Rejection Ratio: 80 dB
Output Current per Channel: 30 mA
Ib - Input Bias Current: 75 nA
Vos - Input Offset Voltage: 2 mV
Supply Current per Channel: 1.8 mA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Shutdown: No Shutdown
Mounting Style: SMD/SMT
Package / Case: SOIC-8
Packaging: Reel
Brand: ON Semiconductor
Product: Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 80 dB
Series: LM201A
Factory Pack Quantity: 2500
Technology: Bipolar
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ATMEGA328P-PU 8-bit Microcontrollers - MCU 26,686
STD25NF10LT4 MOSFET 4,023
UCD7100PWP Gate Drivers 4,595
MAX232CWE+ RS-232 Interface IC 1,619
IXDD604PI Gate Drivers 1,978
FQPF22P10 MOSFET 1,414
FZT951TA Bipolar Transistors - BJT 1,969
4828-3004-CP IC & Component Sockets 3,707
RGA101M1EBK-0611G Aluminum Electrolytic Capacitors - Leaded 60,529
1825027-5 Pushbutton Switches 26,078
Real Time Availability
Stock:
2,252 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.71
  10: $0.523
  100: $0.329
  1,000: $0.254
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.217
  10,000: $0.202
  25,000: $0.191
  50,000: $0.187
  100,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


197847692 199932977 147914401 190993817 121307804