|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-LM201ADG
Manufacturer Part #:

LM201ADG

Manufacturer:

Description:
Operational Amplifiers - Op Amps Precision Single Chnl -25 to 85deg C
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Operational Amplifiers - Op Amps
RoHS: RoHS Compliant Details
Amplifier Type: General Purpose Amplifier
Number of Channels: 1 Channel
GBP - Gain Bandwidth Product: 1 MHz
SR - Slew Rate: 5 V/us
CMRR - Common Mode Rejection Ratio: 80 dB
Output Current per Channel: 30 mA
Ib - Input Bias Current: 75 nA
Vos - Input Offset Voltage: 2 mV
Supply Current per Channel: 1.8 mA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Shutdown: No Shutdown
Mounting Style: SMD/SMT
Package / Case: SOIC-8
Packaging: Tube
Brand: ON Semiconductor
Product: Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 80 dB
Series: LM201A
Factory Pack Quantity: 98
Technology: Bipolar
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
XP1001000-05R Ethernet Modules 2,078
ATTINY85-20PU 8-bit Microcontrollers - MCU 18,774
C0805C476M9PACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 159,116
GRM31CR61H106KA12L Multilayer Ceramic Capacitors MLCC - SMD/SMT 156,207
GRM32ER61C476KE15L Multilayer Ceramic Capacitors MLCC - SMD/SMT 50,749
ACM70V-701-2PL-TL00 Common Mode Filters / Chokes 20,983
M4T28-BR12SH1 Battery Management 2,701
ADM2582EBRWZ Digital Isolators 782
TMS320VC5509APGE Digital Signal Processors & Controllers - DSP, DSC 415
ULN2803ADWR Darlington Transistors 29,289
Real Time Availability
Stock:
2,175 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.64
  10: $0.499
  100: $0.322
  1,000: $0.258
  2,500: $0.217
  10,000: $0.209
  25,000: $0.201
  50,000: $0.198
  100,000: Quote

To add to a project, please Log In.


197847692 147914401 199932977 121307804 190993817