|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-LE25U40CMC-AH
Manufacturer Part #:

LE25U40CMC-AH

Manufacturer:

Description:
Flash Memory S-FLASH MEMORY(4M)
PDF Data Sheet
 
Share |
Manufacturer: ON Semiconductor
Product Category: Flash Memory
RoHS: RoHS Compliant Details
Memory Type: NOR
Memory Size: 4 Mbit
Speed: 40 MHz
Interface Type: SPI
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.3 V
Maximum Operating Current: 15 mA
Operating Temperature Range: - 40 C to + 85 C
Mounting Style: SMD/SMT
Package / Case: SOP-8
Packaging: Reel
Architecture: Sector
Brand: ON Semiconductor
Data Bus Width: 8 bit
Maximum Clock Frequency: 40 MHz
Organization: 512 k x 8
Series: LE25U
Factory Pack Quantity: 2000
Timing Type: Synchronous
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ACP3225-501-2P-T000 Common Mode Filters / Chokes 3,583
MAX3430ESA+ RS-485 Interface IC 3,355
EK-TM4C123GXL Development Boards & Kits - ARM 1,707
SST25VF080B-80-4I-SAE Flash Memory 9,479
MCP23S17-E/SO Interface - I/O Expanders 7,321
PIC16F886-I/SP 8-bit Microcontrollers - MCU 3,577
ADS1248IPW Analog to Digital Converters - ADC 1,520
NHI350AM4 S LJ3Z Ethernet ICs 193
DMMT5401-7-F Bipolar Transistors - BJT 6,872
SRR0604-101KL Fixed Inductors 1,397
Real Time Availability
Stock:
1,477 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.93
  10: $0.723
  100: $0.466
  1,000: $0.373
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
  2,000: $0.315
  10,000: $0.303
  24,000: $0.292
  50,000: Quote
 
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


This product is also available in:
118733965 131207717 133659193 147914401 120376564 163172891 197847692