|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-LE25U20AMB-AH
Manufacturer Part #:

LE25U20AMB-AH

Manufacturer:

Description:
Flash Memory S-FLASH MEMORY(2M)
PDF Data Sheet
 
Share |
Manufacturer: ON Semiconductor
Product Category: Flash Memory
RoHS: RoHS Compliant Details
Memory Type: NOR
Memory Size: 2 Mbit
Speed: 30 MHz
Interface Type: SPI
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.3 V
Maximum Operating Current: 15 mA
Operating Temperature Range: - 40 C to + 85 C
Mounting Style: SMD/SMT
Package / Case: SOP-8
Packaging: Reel
Architecture: Sector
Brand: ON Semiconductor
Data Bus Width: 8 bit
Maximum Clock Frequency: 30 MHz
Organization: 256 k x 8
Series: LE25U
Factory Pack Quantity: 2000
Timing Type: Synchronous
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C3216X5R1H106K160AB Multilayer Ceramic Capacitors MLCC - SMD/SMT 188,428
EA DOGM128W-6 LCD Graphic Display Modules & Accessories 6,230
ATTINY85-20SU 8-bit Microcontrollers - MCU 25,482
STM32F4DISCOVERY Development Boards & Kits - ARM 1,369
ADM3251EARWZ-REEL Digital Isolators 2,762
ACM70V-701-2PL-TL00 Common Mode Filters / Chokes 20,983
FA-128 32.0000MF20X-K3 Crystals 36,022
STM32F4DIS-BB Development Boards & Kits - ARM 243
1051 Battery Enclosures 3,181
NCS1S2405SC Isolated DC/DC Converters 128
Real Time Availability
Stock:
1,285 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.87
  10: $0.675
  100: $0.435
  1,000: $0.348
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
  2,000: $0.294
  10,000: $0.283
  24,000: $0.272
  50,000: Quote
 
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


This product is also available in:
133659193 147914401 197847692 118733965 120376564 163172891 131207717