|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-LC89091JA-H
Manufacturer Part #:

LC89091JA-H

Manufacturer:

Description:
Audio Transmitters, Receivers, Transceivers DIR
Lifecycle: New Product: New from this manufacturer.
Mouser Online Catalog Page 499, Mouser Online Catalog
PDF Page 499, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Audio Transmitters, Receivers, Transceivers
RoHS: RoHS Compliant Details
Operating Supply Voltage: 3.3 V
Type: Digital Audio Receivers
Supply Current: 20 mA
Number of Channels: 1 Channel
Maximum Operating Temperature: + 70 C
Interface Type: I2C
Mounting Style: SMD/SMT
Package / Case: SSOP-16
Packaging: Ammo Pack
Brand: ON Semiconductor
Minimum Operating Temperature: - 30 C
Number of Receivers: 1
Series: LC89091JA
Factory Pack Quantity: 90
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
EPM570T100C5N CPLD - Complex Programmable Logic Devices 1,261
SKQYAAE010 Tactile Switches 96,650
CS8416-CSZ Audio Transmitters, Receivers, Transceivers 2,529
PIC32MZ2048ECH064-I/PT 32-bit Microcontrollers - MCU 620
STM32F411E-DISCO Development Boards & Kits - ARM 123
TDA7802 Audio Amplifiers 339
TPA6120A2DWP Audio Amplifiers 638
PAM8124RHR Audio Amplifiers 2,974
PAM8320RDR Audio Amplifiers 2,034
MAX9814ETD+T Microphone Preamplifiers 7,514
Real Time Availability
Stock:
1,009 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 19 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.95
  10: $1.58
Ammo Pack of 90
To purchase full ammo pack, order in multiples of 90:
  90: $1.58
  100: $1.26
  500: $1.10
  1,000: $0.913
  2,500: $0.851
  5,000: $0.819
  10,000: $0.788
  25,000: Quote

To add to a project, please Log In.


181403690 197847692 182826542 147914401 142906899 143504782