|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-LC89058W-E
Manufacturer Part #:

LC89058W-E

Manufacturer:

Description:
Audio DSPs AUDIO INTERFACE RECEIVER
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Audio DSPs
RoHS: RoHS Compliant Details
Operating Supply Voltage: 3.3 V
Supply Current: 20 mA
Operating Temperature Range: - 30 C to + 70 C
Mounting Style: SMD/SMT
Package / Case: SQFP-48
Packaging: Tray
Brand: ON Semiconductor
Input Voltage: 0.3 V
Resolution: 24 bit
Series: LC89058W
Factory Pack Quantity: 500
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
500 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 1 Week  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.52
  10: $2.84
  100: $2.58
  250: $2.33
  500: $2.09
  1,000: $1.76
  2,500: $1.68
  5,000: $1.61
  10,000: Quote

To add to a project, please Log In.


This product is also available in:
108393403 142906899 197847692 102807318 147914401