|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-LC89057W-VF4A-E
Manufacturer Part #:

LC89057W-VF4A-E

Manufacturer:

Description:
Audio Transmitters, Receivers, Transceivers AUDIO I/F TRANCEIVER
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Audio Transmitters, Receivers, Transceivers
RoHS: RoHS Compliant Details
Operating Supply Voltage: 3 V to 3.6 V
Type: Digital Audio Transceivers
Supply Current: 20 mA
Number of Channels: 2 Channel
Maximum Operating Temperature: + 70 C
Mounting Style: SMD/SMT
Package / Case: SQFP-48
Brand: ON Semiconductor
Minimum Operating Temperature: - 30 C
Series: LC89057W-VF4A
Factory Pack Quantity: 500
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
500 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 26 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.91
  10: $3.15
  100: $2.87
  250: $2.59
  500: $2.32
  1,000: $1.96
  2,500: $1.86
  5,000: $1.79
  10,000: Quote

To add to a project, please Log In.


142906899 143504782 197847692 147914401 181403690 198953536