United States United States
Please confirm your currency selection:


Product Detail   


Mouser Part #: 863-LC75813T-E
Manufacturer Part #:

LC75813T-E

Manufacturer:

Description: LCD Drivers LCD DISPLAY DRIVER
PDF Data Sheet
Images are for reference only
See Product Specifications
Share |

Manufacturer: ON Semiconductor
Product Category: LCD Drivers
RoHS: RoHS Compliant Details
Number of Digits: 8
Number of Segments: 344
Maximum Clock Frequency: 38 KHz
Operating Supply Voltage: 2.7 V to 6 V
Maximum Power Dissipation: 200 mW
Maximum Operating Temperature: + 85 C
Package / Case: QFP-100 E
Packaging: Tray
Maximum Supply Current: 300 uA
Minimum Operating Temperature: - 40 C



Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock: 
90 Can Ship in 10 Days

On Order: 0

Factory Lead-Time: 17 Weeks

Enter Quantity: Minimum: 49
    Multiples: 1
Pricing (USD)
49: $10.76
100: $7.72
500: $7.42
 
More: Get Quote

To add to a project, please Log In.