United States United States
Please confirm your currency selection:


Product Detail   


Mouser Part #: 863-LC75810T-8725-E
Manufacturer Part #:

LC75810T-8725-E

Manufacturer:

Description: Display Drivers & Controllers LCD DISPLAY DRIVER
PDF Data Sheet
Images are for reference only
See Product Specifications
Share |

Manufacturer: ON Semiconductor
Product Category: Display Drivers & Controllers
RoHS: RoHS Compliant Details
Driver Type: LCD Display Drivers
Operating Supply Voltage: 2.7 V to 6 V
Maximum Operating Temperature: + 85 C
Package / Case: TQFP-100
Packaging: Tray
Maximum Output Current: 3 mA
Minimum Operating Temperature: - 40 C



Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock: 
Non-Stocked

On Order:

Factory Lead-Time: 17 Weeks

Enter Quantity: Minimum: 61
    Multiples: 1
Pricing (USD)
61: $11.82
100: $11.81
 
More: Get Quote

To add to a project, please Log In.