|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-LC72725KV-TLM-E
Manufacturer Part #:

LC72725KV-TLM-E

Manufacturer:

Description:
Audio DSPs RDS DEMODULATION IC
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Audio DSPs
RoHS: RoHS Compliant Details
Operating Supply Voltage: 2.7 V to 5.5 V
Supply Current: 8 mA
Operating Temperature Range: - 20 C to + 70 C
Mounting Style: SMD/SMT
Package / Case: MFP-16
Packaging: Reel
Brand: ON Semiconductor
Input Voltage: 0.3 V
Pd - Power Dissipation: 100 mW
Resolution: 128 bit
Series: LC72725KV
Factory Pack Quantity: 2000
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
863-LC72122V-TLM-E LC72122V-TLM-E Reel Non-Stocked Lead-Time 4 Weeks $2.26 2000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ASFL1-33.333MHZ-EC-T Standard Clock Oscillators 1,588
Real Time Availability
Stock:
1,950 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.72
  10: $1.38
  100: $1.11
  500: $0.969
  1,000: $0.803
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
  2,000: $0.747
  4,000: $0.72
  10,000: $0.692
  24,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


This product is also available in:
102807318 142906899 108393403 147914401 197847692Alternative Packaging