|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
863-LC72121V-D-MPB-E
Manufacturer Part #:

LC72121V-D-MPB-E

Manufacturer:

Description:
Phase Locked Loops - PLL PLL FREQ SYNTHESIZER
Lifecycle: New Product: New from this manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Phase Locked Loops - PLL
RoHS: RoHS Compliant Details
Type: PLL Frequency Synthesizer
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.7 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: SSOP-24
Packaging: Ammo Pack
Brand: ON Semiconductor
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 2.7 V to 3.6 V
Series: LC72121V-D-MPB-E
Factory Pack Quantity: 60
Supply Current: 2.5 mA
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
863-LC709203FQH04TWG LC709203FQH-04TWG Reel Factory Stock Available $0.66 2000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DSPIC33FJ128GP804-I/PT Digital Signal Processors & Controllers - DSP, DSC 1,395
PIC32MX795F512H-80I/PT 32-bit Microcontrollers - MCU 1,027
TC6320TG-G MOSFET 12,692
1N5819 Schottky Diodes & Rectifiers 30,279
24LC64-I/SN EEPROM 14,326
PIC18F13K22-I/SS 8-bit Microcontrollers - MCU 1,731
PIC18F14K22-I/SS 8-bit Microcontrollers - MCU 1,562
TLC59401PWPR LED Lighting Drivers 1,560
1N4148WS-7-F Diodes - General Purpose, Power, Switching 83,330
298D476X0004M2T Tantalum Capacitors - Solid SMD 4,537
Real Time Availability
Stock:
412 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.01
  10: $1.63
Ammo Pack of 60
To purchase full ammo pack, order in multiples of 60:
  60: $1.63
  100: $1.30
  500: $1.14
  1,000: $0.942
  2,500: $0.878
  5,000: $0.845
  10,000: $0.813
  25,000: Quote

To add to a project, please Log In.


197847692 147914401Alternative Packaging