Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
863-LC717A10ARGPGEV
Manufacturer Part #:

LC717A10ARGPGEVB

Manufacturer:

Description: Touch Sensor Development Tools Capacitance-Digital Cnvrtr LSI EVAL BD
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Touch Sensor Development Tools
RoHS: RoHS Compliant Details
Tool Is For Evaluation Of: LC717A10AR
Interface Type: I2C, SPI
Operating Voltage: 2.6 V to 5.5 V
Maximum Operating Temperature: + 105 C
Brand: ON Semiconductor
Data Bus Width: 8 bit
Minimum Operating Temperature: - 40 C
Operating Current: 1.3 mA
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $25.00

To add to a project, please Log In.


144949695 126916482 142336017 147914401 192564755 195346910