|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
863-LC717A00AR-NH
Manufacturer Part #:

LC717A00AR-NH

Manufacturer:

Description:
Capacitive Touch Sensors DISPLAY DEVICE OTHERS
Share |
Manufacturer: ON Semiconductor
Product Category: Capacitive Touch Sensors
RoHS: RoHS Compliant Details
Sensor Type: Capacitance-to-Digital Converter
Number of Channels: 8 Channel
Interface Type: I2C, SPI
Package / Case: VCT-28
Dimensions: 3.5 mm L x 3.5 mm W x 0.8 mm H
Temperature Range: - 40 C to + 105 C
Brand: ON Semiconductor
Operating Supply Voltage: 2.6 V to 5.5 V
Packaging: Reel
Series: LC717A00AR
Factory Pack Quantity: 2000
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
863-LC01707LF-TLM-H LC01707LF-TLM-H Reel Factory Stock Available $3.24 1000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ZRB18AR61A106ME01L Multilayer Ceramic Capacitors MLCC - SMD/SMT 3,544
Real Time Availability
Stock:
2,008 Can Ship Immediately

On Order:
0

Factory Lead-Time:
4 Weeks

Quantities greater than 2008 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
1:
$3.20
10:
$2.57
100:
$2.34
250:
$2.11
500:
$1.89
$1.59
Reel of 2000
To purchase full reel, order in multiples of 2000:
$1.51
$1.39

To add to a project, please Log In.

102673574 195346910 126916482 142336017 197847692 144949695 147914401 176040977Alternative Packaging