|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
863-LC717A00AJ-AH
Manufacturer Part #:

LC717A00AJ-AH

Manufacturer:

Description:
Capacitive Touch Sensors TOUCH SENSOR 8CH 8OUT
Mouser Online Catalog Page 583, Mouser Online Catalog
PDF Page 583, PDF Catalog Page
LC717A00AJ-AH Datasheet LC717A00AJ-AH Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Capacitive Touch Sensors
RoHS: RoHS Compliant Details
Sensor Type: Capacitance-to-Digital Converter
Number of Channels: 8 Channel
Interface Type: I2C, SPI
Package / Case: SSOP-30
Temperature Range: - 40 C to + 105 C
Brand: ON Semiconductor
Operating Supply Voltage: 2.6 V to 5.5 V
Packaging: Reel
Series: LC717A00AJ
Factory Pack Quantity: 1000
Termination Style: SMD/SMT
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1812L050/30PR Resettable Fuses - PPTC 7,115
43025-0200 Headers & Wire Housings 28,590
LM4041DFTA Voltage References 5,400
MCP73812T-420I/OT Battery Management 5,589
TAJB476K010RNJ Tantalum Capacitors - Solid SMD 17,051
DS1307+ Real Time Clock 3,169
TLE4250-2G LDO Voltage Regulators 3,777
BC817-40,215 Bipolar Transistors - BJT 107,813
RK73H2ATTD1152F Thick Film Resistors - SMD 4,820
Real Time Availability
Stock:
936 Can Ship Immediately

On Order:
0

Factory Lead-Time:
7 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
1:
$2.29
10:
$1.85
100:
$1.48
500:
$1.29
Reel of 1000
To purchase full reel, order in multiples of 1000:
$1.07
$0.996
$0.959
$0.886

To add to a project, please Log In.

144949695 176040977 126916482 142336017 147914401 195346910 197847692