|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-LC03-6R2G
Manufacturer Part #:

LC03-6R2G

Manufacturer:

Description:
TVS Diode Arrays LO CAPACITANCE SURF MOUNT TVS
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: TVS Diode Arrays
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Polarity: Unidirectional
Channels: 4 Channel
Capacitance: 16 pF
Breakdown Voltage: 6.8 V
Clamping Voltage: 20 V
Operating Voltage: 5 V
Peak Surge Current: 100 A
Mounting Style: SMD/SMT
Termination Style: SMD/SMT
Series: LC03-6R2
Minimum Operating Temperature: - 55 C
Maximum Operating Temperature: + 150 C
Package / Case: SOIC-8
Dimensions: 4 (Max) mm W x 5 (Max) mm L x 1.75 (Max) mm H
Packaging: Reel
Peak Pulse Power Dissipation: 2000 W
Factory Pack Quantity: 2500
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
863-LB1950V-TLM-E LB1950V-TLM-E Reel Non-Stocked Lead-Time 4 Weeks $1.75 1000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM188R72A104KA35D Multilayer Ceramic Capacitors MLCC - SMD/SMT 686,978
GRM033R60J104KE19D Multilayer Ceramic Capacitors MLCC - SMD/SMT 2,802,684
GRM188R60J106ME47D Multilayer Ceramic Capacitors MLCC - SMD/SMT 490,758
C2012X5R1C226M125AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 52,616
LTST-C195KGJRKT Standard LEDs - SMD 91,086
FDS2582 MOSFET 3,748
RB160M-90TR Schottky Diodes & Rectifiers 32,359
HMK325B7225KM-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 14,098
ESDA6V1L TVS Diode Arrays 15,896
GRM319R72A104KA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 16,311
Real Time Availability
Stock:
24,164 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 16 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.19
  10: $0.95
  100: $0.73
  500: $0.645
  1,000: $0.509
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.451
  10,000: $0.434
  25,000: $0.421
  50,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


155743582 137147700 155186647 197847692 101305138 147914401 154619418 131121624 156601485 195371018 113805012 156058099 106110656 138817556 153257584Alternative Packaging