|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
863-LB1973M-TLM-E
Manufacturer Part #:

LB1973M-TLM-E

Manufacturer:

Description:
Motor / Motion / Ignition Controllers & Drivers 1.8-7.5V Stepping 2chBrush Motor Dr
Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Motor / Motion / Ignition Controllers & Drivers
RoHS: RoHS Compliant Details
Product: Stepper Motor Controllers / Drivers
Type: 2 Channel H- Bridge Motor Driver
Operating Supply Voltage: 1.8 V to 7.5 V
Operating Supply Current: 18 mA
Mounting Style: SMD/SMT
Package / Case: MFP-10
Packaging: Reel
Brand: ON Semiconductor
Operating Temperature Range: - 20 C to + 85 C
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C1005X7R1H104K050BB Multilayer Ceramic Capacitors MLCC - SMD/SMT 2,323,798
BEI15-150-Q12P-C Isolated DC/DC Converters 682
MAX3490EESA+ RS-422/RS-485 Interface IC 9,301
174658-7 Automotive Connectors 11,367
ACM70V-701-2PL-TL00 Common Mode Filters / Chokes 10,784
0850-0-15-20-83-14-11-0 Circuit Board Hardware - PCB 12,710
ISO7640FMDW Digital Isolators 2,196
FQB34P10TM MOSFET 1,787
SS34 Schottky Diodes & Rectifiers 9,109
Real Time Availability
Stock:
435 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 435 will be subject to minimum order requirements.
Manufacturing delays have been reported on this product.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Pricing applies to in-stock quantities only.
1:
$2.04
10:
$1.65
100:
$1.32
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

172114266