|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-LB1973JA-ZH
Manufacturer Part #:

LB1973JA-ZH

Manufacturer:

Description:
Motor / Motion / Ignition Controllers & Drivers GP DC MOTOR DRIVER
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Motor / Motion / Ignition Controllers & Drivers
RoHS: RoHS Compliant Details
Product: Fan / Motor Controllers / Drivers
Type: 2 Channel H-Bridge Motor Driver
Operating Supply Voltage: 1.8 V to 7.5 V
Supply Current: 1 uA
Mounting Style: SMD/SMT
Package / Case: SSOP-16
Packaging: Bulk
Brand: ON Semiconductor
Power Dissipation: 800 mW
Series: LB1973JA
Factory Pack Quantity: 90
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
129 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.59
  10: $2.09
  100: $1.67
  500: $1.46
  1,000: $1.21
  2,500: $1.13
  5,000: $1.08
  10,000: $1.04
  25,000: Quote

To add to a project, please Log In.


102673574 106889023 172114266 147914401 188492425 197847692