|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-LB1948MC-ZH
Manufacturer Part #:

LB1948MC-ZH

Manufacturer:

Description:
Motor / Motion / Ignition Controllers & Drivers H-BRIDGE MOTOR DRIVER
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Motor / Motion / Ignition Controllers & Drivers
RoHS: RoHS Compliant Details
Product: Stepper Motor Controllers / Drivers
Type: Motor Controllers
Operating Supply Voltage: 2.5 V to 16 V
Output Current: 800 mA
Operating Temperature: - 20 C to + 85 C
Supply Current: 85 uA
Mounting Style: SMD/SMT
Package / Case: SOIC-10
Brand: ON Semiconductor
Load Voltage: 2.5 V to 16 V
Number of Outputs: 1
Series: LB1948MC
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
BSS138L MOSFET 17,132
PMV75UP,215 MOSFET 2,899
ATXMEGA128A4U-AU 8-bit Microcontrollers - MCU 5,288
TPS63020DSJR Voltage Regulators - Switching Regulators 14,378
A000005 Development Boards & Kits - AVR 484
MIKROE-1120 Battery Packs 1,322
CC-DEBUGGER Other Hardware Debuggers 201
ZX62-B-5PA(11) USB Connectors 31,223
M22-7131042 Headers & Wire Housings 9,254
2SMPP-03 Board Mount Pressure Sensors 334
Real Time Availability
Stock:
125 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.00
  10: $1.62
  100: $1.29
  500: $1.13
  1,000: $0.94
  2,000: $0.875
  5,000: $0.842
  10,000: $0.81
  25,000: Quote

To add to a project, please Log In.


102673574 147914401 188492425 172114266 197847692 106889023