|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-LB1938FA-AH
Manufacturer Part #:

LB1938FA-AH

Manufacturer:

Description:
Motor / Motion / Ignition Controllers & Drivers GENERAL-PURPOSE DRIVER
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Motor / Motion / Ignition Controllers & Drivers
RoHS: RoHS Compliant Details
Product: Fan / Motor Controllers / Drivers
Type: Forward/Reverse H-Bridge Motor Driver
Operating Supply Voltage: 2.2 V to 10 V
Supply Current: 98 uA
Mounting Style: SMD/SMT
Package / Case: Micro-8
Packaging: Reel
Brand: ON Semiconductor
Power Dissipation: 400 mW
Series: LB1938FA
Factory Pack Quantity: 4000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TPS61030PWPR Voltage Regulators - Switching Regulators 3,982
PIC18F24K22-I/SO 8-bit Microcontrollers - MCU 1,481
CDSOD323-T03SC TVS Diodes - Transient Voltage Suppressors 12,330
LP2985-33DBVR LDO Voltage Regulators 26,621
Si2347DS-T1-GE3 MOSFET 65,790
TM1000 Tilt Switches 5,895
DALC208SC6 ESD Suppressors 4,532
MF-MSMF050-2 Resettable Fuses - PPTC 11,224
IFSC1515AHER6R8M01 Fixed Inductors 3,027
2463 Cylindrical Battery Contacts, Clips, Holders & Springs 794
Real Time Availability
Stock:
4,710 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.58
  10: $1.27
  100: $1.02
  500: $0.893
  1,000: $0.739
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
  4,000: $0.663
  8,000: $0.638
  24,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


106889023 188492425 147914401 116199687 172114266 197847692