|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-LB1909MC-BH
Manufacturer Part #:

LB1909MC-BH

Manufacturer:

Description:
Motor / Motion / Ignition Controllers & Drivers STEPPING MOTOR DRIVER
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Motor / Motion / Ignition Controllers & Drivers
RoHS: RoHS Compliant Details
Product: Stepper Motor Controllers / Drivers
Type: Stepping Motor Driver
Operating Supply Voltage: 2.5 V to 16 V
Supply Current: 160 uA
Mounting Style: SMD/SMT
Package / Case: SOIC-10
Packaging: Reel
Brand: ON Semiconductor
Series: LB1909MC
Factory Pack Quantity: 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
PIC16F1947-I/PT 8-bit Microcontrollers - MCU 7,514
ATMEGA168A-PU 8-bit Microcontrollers - MCU 7,816
3224W-1-103E Trimmer Resistors - SMD 4,303
HV9910CLG-G LED Lighting Drivers 27,450
STMPS2141STR Power Switch ICs - Power Distribution 6,407
HGTD1N120BNS9A IGBT Transistors 3,515
UF4007 Rectifiers 86,065
2920L050DR Resettable Fuses - PPTC 6,372
MCP73826-4.2VCHTR Battery Management 2,427
PIC16F1788-E/SO 8-bit Microcontrollers - MCU 835
Real Time Availability
Stock:
2,403 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.67
  10: $1.35
  100: $1.08
  500: $0.945
  1,000: $0.783
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.729
  5,000: $0.702
  10,000: $0.675
  25,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


102673574 106889023 147914401 148822319 166671089 188492425 172114266 197847692