|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-LB1848MC-AH
Manufacturer Part #:

LB1848MC-AH

Manufacturer:

Description:
Motor / Motion / Ignition Controllers & Drivers STEPPING MOTOR DRIVER
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Motor / Motion / Ignition Controllers & Drivers
RoHS: RoHS Compliant Details
Product: Fan / Motor Controllers / Drivers
Type: Bidirectional Motor Driver
Operating Supply Voltage: 2.5 V to 7.5 V
Operating Temperature: - 20 C to + 75 C
Supply Current: 100 uA
Mounting Style: SMD/SMT
Package / Case: SOIC-10
Packaging: Reel
Brand: ON Semiconductor
Power Dissipation: 820 mW
Series: LB1848MC
Factory Pack Quantity: 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
XP1001000-05R Ethernet Modules 2,078
BMP180 Board Mount Pressure Sensors 21,455
FT245RL-REEL USB Interface IC 13,562
GMK316BJ106KL-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 164,380
ATXMEGA128B1-AU 8-bit Microcontrollers - MCU 692
TCA9517DGKR Interface - Signal Buffers, Repeaters 5,454
ESE-16J001 Detector Switches 11,983
CRCW12061R00FKEAHP Thick Film Resistors - SMD 31,916
C1005X5R0J106M050BC Multilayer Ceramic Capacitors MLCC - SMD/SMT 61,902
Real Time Availability
Stock:
1,869 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.40
  10: $1.12
  100: $0.86
  500: $0.76
  1,000: $0.60
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.532
  10,000: $0.512
  25,000: Quote
 
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


102673574 106889023 172114266 147914401 188492425 197847692