|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-LB1847-E
Manufacturer Part #:

LB1847-E

Manufacturer:

Description:
Motor / Motion / Ignition Controllers & Drivers PRINTER
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Motor / Motion / Ignition Controllers & Drivers
RoHS: RoHS Compliant Details
Product: Stepper Motor Controllers / Drivers
Type: PWM Stepping Motor Driver
Operating Supply Voltage: 50 V
Operating Temperature: - 20 C to + 85 C
Supply Current: 1.5 A
Mounting Style: Through Hole
Package / Case: DIP-28
Brand: ON Semiconductor
Series: LB1847
Factory Pack Quantity: 20
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
360 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $5.06
  10: $4.07
  100: $3.71
  250: $3.35
  500: $3.00
  1,000: $2.53
  2,500: $2.40
  5,000: $2.31
  10,000: Quote

To add to a project, please Log In.


106889023 147914401 172114266 188492425 166671089 197847692