|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-LB1846MC-AH
Manufacturer Part #:

LB1846MC-AH

Manufacturer:

Description:
Motor / Motion / Ignition Controllers & Drivers GP DC MOTOR DRIVER
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Motor / Motion / Ignition Controllers & Drivers
RoHS: RoHS Compliant Details
Product: Fan / Motor Controllers / Drivers
Type: Bidirectional Motor Driver
Operating Supply Voltage: 2.5 V to 7.5 V
Supply Current: 200 uA
Mounting Style: SMD/SMT
Package / Case: MFP-10S
Packaging: Reel
Brand: ON Semiconductor
Power Dissipation: 870 mW
Series: LB1846MC
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM319R61C226ME15D Multilayer Ceramic Capacitors MLCC - SMD/SMT 1,870
TEMD5010X01 Photodiodes 36,690
STM32L151CCT6 ARM Microcontrollers - MCU 2,155
4-1734839-0 FFC & FPC Connectors 26,483
MAX3280EAUK+T RS-422/RS-485 Interface IC 18,133
1325-0 Test Plugs & Test Jacks 4,916
TSR 1-2450 Non-Isolated DC/DC Converters 960
FSM4JH Tactile Switches 39,622
MC34063EBD-TR Voltage Regulators - Switching Regulators 19,689
22-23-2021 Headers & Wire Housings 92,982
Real Time Availability
Stock:
963 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $2.02
  10: $1.63
  100: $1.30
  500: $1.14
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
  1,000: $0.947
  2,000: $0.882
  5,000: $0.849
  10,000: $0.816
  25,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


197847692 106889023 147914401 172114266 188492425