|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-LB1843V-TLM-E
Manufacturer Part #:

LB1843V-TLM-E

Manufacturer:

Description:
Motor / Motion / Ignition Controllers & Drivers 3.0-9.0V 1ch Brush Motor Driver
Mouser Online Catalog Page 584, Mouser Online Catalog
PDF Page 584, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Motor / Motion / Ignition Controllers & Drivers
RoHS: RoHS Compliant Details
Product: Fan / Motor Controllers / Drivers
Type: Bidirectional DC Motor Driver
Operating Supply Voltage: 3 V to 9 V
Operating Temperature: - 20 C to + 80 C
Supply Current: 12 mA
Mounting Style: SMD/SMT
Package / Case: SSOP-20
Packaging: Reel
Brand: ON Semiconductor
Series: LB1843V
Factory Pack Quantity: 2000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT4232HL-REEL USB Interface IC 44,707
FT232RQ-REEL USB Interface IC 57,151
RN41-I/RM Bluetooth / 802.15.1 Modules 2,906
LW QH8G-Q2S2-3K5L-1 Standard LEDs - SMD 177,051
GRM21BR71A106KE51L Multilayer Ceramic Capacitors MLCC - SMD/SMT 197,176
KPPX-4P DC Power Connectors 17,352
T491D476K016AT Tantalum Capacitors - Solid SMD 59,665
AT32UC3B0256-A2UT 32-bit Microcontrollers - MCU 1,179
ELL-6SH100M Fixed Inductors 2,005
52559-3072 FFC & FPC Connectors 569
Real Time Availability
Stock:
7,727 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $4.07
  10: $3.27
  100: $2.98
  250: $2.70
  500: $2.57
  1,000: $2.16
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
  2,000: $2.00
  4,000: $1.99
  10,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


197847692 172114266 106889023 147914401 188492425