|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-LB1843V-MPB-E
Manufacturer Part #:

LB1843V-MPB-E

Manufacturer:

Description:
Motor / Motion / Ignition Controllers & Drivers AMUSEMENT
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Motor / Motion / Ignition Controllers & Drivers
RoHS: RoHS Compliant Details
Product: Fan / Motor Controllers / Drivers
Type: Bidirectional Motor Driver
Operating Supply Voltage: 3 V to 9 V
Supply Current: 10 uA
Mounting Style: SMD/SMT
Package / Case: SSOP-20J
Packaging: Bulk
Brand: ON Semiconductor
Power Dissipation: 800 mW
Series: LB1843V
Factory Pack Quantity: 70
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
24 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $4.20
  10: $3.38
  100: $3.08
  250: $2.78
  500: $2.49
  1,000: $2.10
  2,500: $2.00
  5,000: $1.92
  10,000: Quote

To add to a project, please Log In.


172114266 106889023 147914401 188492425 197847692