|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-LB1838M-TRM-E
Manufacturer Part #:

LB1838M-TRM-E

Manufacturer:

Description:
Motor / Motion / Ignition Controllers & Drivers AMUSEMENT
Mouser Online Catalog Page 584, Mouser Online Catalog
PDF Page 584, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Motor / Motion / Ignition Controllers & Drivers
RoHS: RoHS Compliant Details
Product: Brushed DC Motor Drivers
Type: Low-Saturation Bidirectional Motor Driver
Operating Supply Voltage: 2.5 V to 9 V
Operating Temperature: - 20 C to + 75 C
Supply Current: 200 uA
Mounting Style: SMD/SMT
Package / Case: MFP-14
Packaging: Reel
Brand: ON Semiconductor
Series: LB1838M
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
BME280 Board Mount Humidity Sensors 5,182
BSS138L MOSFET 17,132
PMV75UP,215 MOSFET 2,899
C1608X5R1A106M080AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 533,728
TS922ID Operational Amplifiers - Op Amps 13,457
ATXMEGA128A4U-AU 8-bit Microcontrollers - MCU 5,288
QRE1113GR Optical Switches, Reflective, Phototransistor Output 12,142
PIC16F684-I/SL 8-bit Microcontrollers - MCU 4,870
C0805C106K8PACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 85,971
IRF7476TRPBF MOSFET 3,155
Real Time Availability
Stock:
1,608 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $2.01
  10: $1.63
  100: $1.30
  500: $1.14
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
  1,000: $0.942
  2,000: $0.878
  5,000: $0.845
  10,000: $0.813
  25,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


102673574 197847692 116199687 147914401 188492425 106889023 172114266