|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-LB1838M-TLM-E
Manufacturer Part #:

LB1838M-TLM-E

Manufacturer:

Description:
Motor / Motion / Ignition Controllers & Drivers MOTOR DRIVER
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Motor / Motion / Ignition Controllers & Drivers
RoHS: RoHS Compliant Details
Product: Stepper Motor Controllers / Drivers
Type: Motor Controllers
Operating Supply Voltage: 2.5 V to 9 V
Output Current: 1 A
Operating Temperature: - 20 C to + 75 C
Supply Current: 10 uA
Mounting Style: SMD/SMT
Package / Case: MFP-14S
Packaging: Reel
Brand: ON Semiconductor
Load Voltage: 1.8 V to 9 V
Number of Outputs: 2
Output Voltage: 1.8 V to 9 V
Series: LB1838M
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
RN41-I/RM Bluetooth / 802.15.1 Modules 2,906
LM1117IMPX-3.3/NOPB LDO Voltage Regulators 12,259
CRCW08050000Z0EA Thick Film Resistors - SMD 351,039
CRCW0805330RFKEA Thick Film Resistors - SMD 162,729
CRCW080556K0FKEA Thick Film Resistors - SMD 77,477
TM3D107K010CBA Tantalum Capacitors - Solid SMD 399
MPI2520R1-100-R Fixed Inductors 2,086
ATS08A-E Crystals 260
ATS120C-E Crystals 117
Real Time Availability
Stock:
150 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Manufacturing delays have been reported on this product.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $2.01
  10: $1.63
  100: $1.30
  500: $1.14
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
  1,000: $0.942
  2,000: $0.878
  5,000: $0.845
  10,000: $0.813
  25,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


102673574 172114266 197847692 106889023 147914401 188492425