|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-LB1838JM-TRM-E
Manufacturer Part #:

LB1838JM-TRM-E

Manufacturer:

Description:
Motor / Motion / Ignition Controllers & Drivers MOTOR DRIVER
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Motor / Motion / Ignition Controllers & Drivers
RoHS: RoHS Compliant Details
Product: Fan / Motor Controllers / Drivers
Type: Bidirectional Motor Driver
Operating Supply Voltage: 2.5 V to 9 V
Supply Current: 10 uA
Mounting Style: SMD/SMT
Package / Case: MFP-14S
Packaging: Reel
Brand: ON Semiconductor
Power Dissipation: 550 mW
Series: LB1838JM
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
NUCLEO-F411RE Development Boards & Kits - ARM 2,266
EP4CE6E22I7N FPGA - Field Programmable Gate Array 377
EMK107BBJ106MA-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 119,581
INEMO-M1 Position Sensor Modules 76
STM32F429IGT6 ARM Microcontrollers - MCU 303
TPS650061RUKT PMIC Solutions 617
SI4431BDY-T1-E3 MOSFET 5,412
SKY13322-375LF RF Switch ICs 4,100
SKY65016-70LF RF Amplifier 2,377
LM1117IMP-3.3/NOPB LDO Voltage Regulators 5,965
Real Time Availability
Stock:
168 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $3.30
  10: $2.66
  100: $2.42
  250: $2.18
  500: $1.96
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
  1,000: $1.65
  2,000: $1.57
  5,000: $1.51
  10,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


106889023 147914401 188492425 197847692 172114266