|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-LB1837M-TLM-E
Manufacturer Part #:

LB1837M-TLM-E

Manufacturer:

Description:
Motor / Motion / Ignition Controllers & Drivers MOTOR DRIVER
PDF Data Sheet
 
Share |
Manufacturer: ON Semiconductor
Product Category: Motor / Motion / Ignition Controllers & Drivers
RoHS: RoHS Compliant Details
Product: Stepper Motor Controllers / Drivers
Type: PWM Stepping Motor Driver
Operating Supply Voltage: 10.5 V
Operating Temperature: - 20 C to + 70 C
Supply Current: 250 mA
Mounting Style: SMD/SMT
Package / Case: MFP-30SD
Packaging: Reel
Brand: ON Semiconductor
Series: LB1837M
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3,901 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Manufacturing delays have been reported on this product.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $2.17
  10: $1.75
  100: $1.40
  500: $1.23
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
  1,000: $1.02
  2,000: $0.945
  5,000: $0.91
  10,000: $0.875
  25,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


166671089 197847692 106889023 147914401 172114266 188492425