|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-LB1836M-TLM-E
Manufacturer Part #:

LB1836M-TLM-E

Manufacturer:

Description:
Motor / Motion / Ignition Controllers & Drivers 2-CH BRUSH MOTOR
Mouser Online Catalog Page 584, Mouser Online Catalog
PDF Page 584, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Motor / Motion / Ignition Controllers & Drivers
RoHS: RoHS Compliant Details
Product: Brushed DC Motor Drivers
Type: Low-Saturation Bidirectional Motor Driver
Operating Supply Voltage: 2.5 V to 9 V
Operating Temperature: - 40 C to + 85 C
Supply Current: 22 mA
Mounting Style: SMD/SMT
Package / Case: MFP-14
Packaging: Reel
Brand: ON Semiconductor
Series: LB1836M
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
BMP180 Board Mount Pressure Sensors 21,455
ATMEGA328P-AU 8-bit Microcontrollers - MCU 23,175
TSX-3225 16.0000MF09Z-AC3 Crystals 26,798
DRV8835DSSR Motor / Motion / Ignition Controllers & Drivers 7,435
TEFT4300 Phototransistors 13,934
RG1608P-103-B-T5 Thin Film Resistors - SMD 115,184
TSKS5400-FSZ Infrared Emitters 1,782
20021121-00006C4LF Headers & Wire Housings 2,535
20021321-00006C4LF Headers & Wire Housings 890
RG1608P-332-B-T5 Thin Film Resistors - SMD 12,340
Real Time Availability
Stock:
2,147 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Manufacturing delays have been reported on this product.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $2.85
  10: $2.30
  100: $1.84
  500: $1.61
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
  1,000: $1.33
  2,000: $1.24
  5,000: $1.19
  10,000: $1.15
  25,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


102673574 197847692 116199687 106889023 172114266 147914401 188492425