|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-LB1836M-MPB-E
Manufacturer Part #:

LB1836M-MPB-E

Manufacturer:

Description:
Motor / Motion / Ignition Controllers & Drivers 2-CH BRUSH MOTOR DRIVER
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Motor / Motion / Ignition Controllers & Drivers
RoHS: RoHS Compliant Details
Product: Fan / Motor Controllers / Drivers
Type: Bidirectional Motor Driver
Operating Supply Voltage: 2.5 V to 9 V
Supply Current: 10 uA
Mounting Style: SMD/SMT
Package / Case: MFP-14S
Packaging: Bulk
Brand: ON Semiconductor
Power Dissipation: 800 mW
Series: LB1836M
Factory Pack Quantity: 60
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
0154005.DRT Surface Mount Fuses 3,025
Real Time Availability
Stock:
369 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.85
  10: $2.30
  100: $1.84
  500: $1.61
  1,000: $1.33
  2,500: $1.24
  5,000: $1.19
  10,000: $1.15
  25,000: Quote

To add to a project, please Log In.


102673574 172114266 197847692 106889023 147914401 188492425