|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-LB11948T-TLM-E
Manufacturer Part #:

LB11948T-TLM-E

Manufacturer:

Description:
Motor / Motion / Ignition Controllers & Drivers PRINTER
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Motor / Motion / Ignition Controllers & Drivers
RoHS: RoHS Compliant Details
Product: Stepper Motor Controllers / Drivers
Type: PWM Stepping Motor Driver
Operating Supply Voltage: 10 V to 45 V
Operating Temperature: - 25 C to + 85 C
Supply Current: 1 A
Mounting Style: Through Hole
Package / Case: DIP-28
Packaging: Reel
Brand: ON Semiconductor
Series: LB11948T
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TPS54560DDAR Voltage Regulators - Switching Regulators 16,881
BU-60 Test Clips 10,450
LMP91000EVM/NOPB Data Conversion IC Development Tools 10
SPIO-4/NOPB Current Sensor Development Tools 5
SQMWS1010RJ Wirewound Resistors - Through Hole 747
74HC4052DB,118 Multiplexer Switch ICs 1,960
BZT52B6V2-E3-18 Zener Diodes 6,140
Z15D121 Varistors 501
MF-RX110/72-0 Resettable Fuses - PPTC 582
Real Time Availability
Stock:
860 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $4.19
  10: $3.37
  100: $3.07
  250: $2.77
  500: $2.49
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
  1,000: $2.10
  2,000: $1.99
  5,000: $1.92
  10,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


166671089 197847692 172114266 106889023 147914401 188492425