|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-LB11946-E
Manufacturer Part #:

LB11946-E

Manufacturer:

Description:
Motor / Motion / Ignition Controllers & Drivers 10-45V Stepping Motor Driver
Mouser Online Catalog Page 584, Mouser Online Catalog
PDF Page 584, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Motor / Motion / Ignition Controllers & Drivers
RoHS: RoHS Compliant Details
Product: Stepper Motor Controllers / Drivers
Type: Stepper Motor Driver
Operating Supply Voltage: 10 V to 45 V
Operating Temperature: - 25 C to + 85 C
Supply Current: 35 mA
Mounting Style: Through Hole
Package / Case: DIP-28
Brand: ON Semiconductor
Series: LB11946
Factory Pack Quantity: 20
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TS3310ITD1022 Voltage Regulators - Switching Regulators 1,152
BSC060P03NS3E G MOSFET 21,800
FI-XC3A-1-15000 FFC & FPC Connectors 257,698
31-2373 RF Connectors / Coaxial Connectors 963
LUSBA11100 USB Connectors 4,249
AD7541AKRZ Digital to Analog Converters - DAC 312
OP37GSZ Precision Amplifiers 1,102
TMP05BRTZ-500RL7 Board Mount Temperature Sensors 1,510
DS2502-E48+ EPROM 2,027
PHE850EB5330MB12R17 Film Capacitors 19,510
Real Time Availability
Stock:
709 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Manufacturing delays have been reported on this product.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $7.86
  10: $7.08
  25: $6.45
  100: $5.82
  250: $5.35
  500: $4.87
  1,000: $4.25
  2,500: $4.09
  5,000: Quote

To add to a project, please Log In.


197847692 172114266 106889023 147914401 188492425 166671089