|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-LB11923V-MPB-E
Manufacturer Part #:

LB11923V-MPB-E

Manufacturer:

Description:
Motor / Motion / Ignition Controllers & Drivers 3PHASE MOTOR DRIVER
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Motor / Motion / Ignition Controllers & Drivers
RoHS: RoHS Compliant Details
Product: Fan / Motor Controllers / Drivers
Type: Brushless DC Motor Pre-Driver
Operating Supply Voltage: 4.4 V to 7 V
Output Current: 30 mA
Operating Temperature: - 20 C to + 80 C
Supply Current: 29.5 mA
Mounting Style: SMD/SMT
Package / Case: SSOP-44
Brand: ON Semiconductor
Power Dissipation: 0.62 W
Series: LB11923V
Factory Pack Quantity: 30
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
304 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 18 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.04
  10: $2.45
  100: $1.96
  500: $1.72
  1,000: $1.42
  2,500: $1.32
  5,000: $1.27
  10,000: Quote
 

To add to a project, please Log In.


197847692 147914401 188492425 116199687 106889023 172114266